
ER8L-140P-0.8SH | |
|---|---|
DigiKey Part Number | 26-ER8L-140P-0.8SHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER8L-140P-0.8SH |
Description | ER8L-140P-0.8SH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,86015 € | 3 372,03 € |
| Unit Price without VAT: | 16,86015 € |
|---|---|
| Unit Price with VAT: | 20,40078 € |

