Similar




EX80-100P1(30) | |
|---|---|
DigiKey Part Number | H126105-ND |
Manufacturer | |
Manufacturer Product Number | EX80-100P1(30) |
Description | CONN PLUG 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | EX80-100P1(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.594" (15.10mm) | |
Base Product Number |


