
FH12-24S-1SVA(54) | |
|---|---|
DigiKey Part Number | 26-FH12-24S-1SVA(54)TR-ND - Tape & Reel (TR) 26-FH12-24S-1SVA(54)CT-ND - Cut Tape (CT) 26-FH12-24S-1SVA(54)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-24S-1SVA(54) |
Description | CONN FFC FPC VERT 24POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-24S-1SVA(54) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | - | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,41800 € | 14,18 € |
| 25 | 1,32960 € | 33,24 € |
| 50 | 1,26580 € | 63,29 € |
| 100 | 1,20530 € | 120,53 € |
| 250 | 1,12972 € | 282,43 € |
| 500 | 1,07580 € | 537,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,23864 € | 1 238,64 € |
| 2 000 | 1,17956 € | 2 359,12 € |
| 3 000 | 1,14632 € | 3 438,96 € |
| 5 000 | 1,10578 € | 5 528,90 € |
| 7 000 | 1,07987 € | 7 559,09 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |


