Similar
Similar
Similar
Similar

FH12F-32S-0.5SH | |
|---|---|
DigiKey Part Number | HFR32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH12F-32S-0.5SH |
Description | CONN FFC BOTTOM 32POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12F-32S-0.5SH Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Tin-Lead |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA), Nylon |
Part Status Obsolete | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.18mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH12-32S-0.5SH(55) | Hirose Electric Co Ltd | 12 188 | HFJ132CT-ND | 1,90000 € | Similar |
| 0541323262 | Molex | 692 | 900-0541323262CT-ND | 1,63000 € | Similar |
| 62684-321100ALF | Amphenol CS (FCI) | 2 560 | 609-6453-1-ND | 0,54000 € | Similar |
| 62684-322100ALF | Amphenol CS (FCI) | 8 720 | 609-1198-1-ND | 0,52000 € | Similar |





