
FH36W-33S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H121996TR-ND - Tape & Reel (TR) H121996CT-ND - Cut Tape (CT) H121996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-33S-0.3SHW(99) |
Description | CONN FPC BOTTOM 33POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-33S-0.3SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,22868 € | 1 114,34 € |
| 1 000 | 2,12237 € | 2 122,37 € |
| 1 500 | 2,06256 € | 3 093,84 € |
| 2 500 | 1,98962 € | 4 974,05 € |
| 3 500 | 1,94299 € | 6 800,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,57800 € | 25,78 € |
| 25 | 2,37680 € | 59,42 € |
| 50 | 2,23480 € | 111,74 € |
| 100 | 2,10150 € | 210,15 € |
| 250 | 1,93756 € | 484,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 3,09800 € | 30,98 € |
| 25 | 2,93400 € | 73,35 € |
| 50 | 2,86580 € | 143,29 € |
| 100 | 2,72930 € | 272,93 € |
| 250 | 2,38812 € | 597,03 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,83570 € |

