


H3AAT-10110-A4 | |
|---|---|
DigiKey Part Number | H3AAT-10110-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10110-A4 |
Description | JUMPER-H1506TR/A2015A/H1506TR10" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54400 € | 5,44 € |
| 30 | 0,49333 € | 14,80 € |
| 50 | 0,47160 € | 23,58 € |
| 100 | 0,44340 € | 44,34 € |
| 250 | 0,40876 € | 102,19 € |
| 500 | 0,38438 € | 192,19 € |
| 1 000 | 0,36147 € | 361,47 € |
| 2 500 | 0,33328 € | 833,20 € |
| 5 000 | 0,31343 € | 1 567,15 € |
| Unit Price without VAT: | 0,54400 € |
|---|---|
| Unit Price with VAT: | 0,65824 € |











