


H3AAT-10110-B8 | |
|---|---|
DigiKey Part Number | H3AAT-10110-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10110-B8 |
Description | JUMPER-H1506TR/A3048B/H1506TR10" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55400 € | 5,54 € |
| 30 | 0,50233 € | 15,07 € |
| 50 | 0,48000 € | 24,00 € |
| 100 | 0,45150 € | 45,15 € |
| 250 | 0,41620 € | 104,05 € |
| 500 | 0,39134 € | 195,67 € |
| 1 000 | 0,36803 € | 368,03 € |
| 2 500 | 0,33932 € | 848,30 € |
| 5 000 | 0,31911 € | 1 595,55 € |
| Unit Price without VAT: | 0,55400 € |
|---|---|
| Unit Price with VAT: | 0,67034 € |











