


H3ABG-10110-A6 | |
|---|---|
DigiKey Part Number | H3ABG-10110-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10110-A6 |
Description | JUMPER-H1507TR/A3049A/H1505TR10" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61200 € | 6,12 € |
| 30 | 0,55467 € | 16,64 € |
| 50 | 0,53000 € | 26,50 € |
| 100 | 0,49840 € | 49,84 € |
| 250 | 0,45944 € | 114,86 € |
| 500 | 0,43204 € | 216,02 € |
| 1 000 | 0,40628 € | 406,28 € |
| 2 500 | 0,37460 € | 936,50 € |
| 5 000 | 0,35229 € | 1 761,45 € |
| Unit Price without VAT: | 0,61200 € |
|---|---|
| Unit Price with VAT: | 0,74052 € |











