


H3AXT-10102-B6 | |
|---|---|
DigiKey Part Number | H3AXT-10102-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10102-B6 |
Description | JUMPER-H1506TR/A3049B/X 2" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42000 € | 4,20 € |
| 30 | 0,38100 € | 11,43 € |
| 50 | 0,36400 € | 18,20 € |
| 100 | 0,34230 € | 34,23 € |
| 250 | 0,31548 € | 78,87 € |
| 500 | 0,29666 € | 148,33 € |
| 1 000 | 0,27898 € | 278,98 € |
| 2 500 | 0,25722 € | 643,05 € |
| 5 000 | 0,24190 € | 1 209,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |











