


H3AXT-10103-V6 | |
|---|---|
DigiKey Part Number | H3AXT-10103-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10103-V6 |
Description | JUMPER-H1506TR/A3049V/X 3" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42900 € | 4,29 € |
| 30 | 0,38867 € | 11,66 € |
| 50 | 0,37140 € | 18,57 € |
| 100 | 0,34920 € | 34,92 € |
| 250 | 0,32196 € | 80,49 € |
| 500 | 0,30276 € | 151,38 € |
| 1 000 | 0,28470 € | 284,70 € |
| 2 500 | 0,26249 € | 656,23 € |
| 5 000 | 0,24686 € | 1 234,30 € |
| Unit Price without VAT: | 0,42900 € |
|---|---|
| Unit Price with VAT: | 0,51909 € |











