


H3AXT-10105-A6 | |
|---|---|
DigiKey Part Number | H3AXT-10105-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10105-A6 |
Description | JUMPER-H1506TR/A3049A/X 5" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44600 € | 4,46 € |
| 30 | 0,40433 € | 12,13 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,36320 € | 36,32 € |
| 250 | 0,33484 € | 83,71 € |
| 500 | 0,31486 € | 157,43 € |
| 1 000 | 0,29608 € | 296,08 € |
| 2 500 | 0,27299 € | 682,48 € |
| 5 000 | 0,25673 € | 1 283,65 € |
| Unit Price without VAT: | 0,44600 € |
|---|---|
| Unit Price with VAT: | 0,53966 € |











