


H3AXT-10108-N6 | |
|---|---|
DigiKey Part Number | H3AXT-10108-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10108-N6 |
Description | JUMPER-H1506TR/A3049N/X 8" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47200 € | 4,72 € |
| 30 | 0,42733 € | 12,82 € |
| 50 | 0,40840 € | 20,42 € |
| 100 | 0,38410 € | 38,41 € |
| 250 | 0,35404 € | 88,51 € |
| 500 | 0,33294 € | 166,47 € |
| 1 000 | 0,31309 € | 313,09 € |
| 2 500 | 0,28866 € | 721,65 € |
| 5 000 | 0,27147 € | 1 357,35 € |
| Unit Price without VAT: | 0,47200 € |
|---|---|
| Unit Price with VAT: | 0,57112 € |











