


H3AXT-10110-G4 | |
|---|---|
DigiKey Part Number | H3AXT-10110-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10110-G4 |
Description | JUMPER-H1506TR/A2015G/X 10" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48100 € | 4,81 € |
| 30 | 0,43633 € | 13,09 € |
| 50 | 0,41700 € | 20,85 € |
| 100 | 0,39220 € | 39,22 € |
| 250 | 0,36152 € | 90,38 € |
| 500 | 0,33994 € | 169,97 € |
| 1 000 | 0,31968 € | 319,68 € |
| 2 500 | 0,29474 € | 736,85 € |
| 5 000 | 0,27719 € | 1 385,95 € |
| Unit Price without VAT: | 0,48100 € |
|---|---|
| Unit Price with VAT: | 0,58201 € |











