
H3BBG-10105-B2 | |
|---|---|
DigiKey Part Number | H3BBG-10105-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-B2 |
Description | DUAL END JUMPER 5" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57900 € | 5,79 € |
| 30 | 0,53600 € | 16,08 € |
| 50 | 0,51680 € | 25,84 € |
| 100 | 0,49220 € | 49,22 € |
| 250 | 0,46132 € | 115,33 € |
| 500 | 0,43928 € | 219,64 € |
| 1 000 | 0,41831 € | 418,31 € |
| 2 500 | 0,39212 € | 980,30 € |
| 5 000 | 0,37341 € | 1 867,05 € |
| Unit Price without VAT: | 0,57900 € |
|---|---|
| Unit Price with VAT: | 0,70059 € |

