
H3BXG-10104-V2 | |
|---|---|
DigiKey Part Number | H3BXG-10104-V2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10104-V2 |
Description | SINGLE END JUMPER 4" 22AWG PURPL |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49200 € | 4,92 € |
| 30 | 0,45500 € | 13,65 € |
| 50 | 0,43900 € | 21,95 € |
| 100 | 0,41790 € | 41,79 € |
| 250 | 0,39176 € | 97,94 € |
| 500 | 0,37302 € | 186,51 € |
| 1 000 | 0,35520 € | 355,20 € |
| 2 500 | 0,33295 € | 832,38 € |
| 5 000 | 0,31706 € | 1 585,30 € |
| Unit Price without VAT: | 0,49200 € |
|---|---|
| Unit Price with VAT: | 0,59532 € |

