
H6AXG-10103-B7 | |
|---|---|
DigiKey Part Number | H6AXG-10103-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10103-B7 |
Description | JMPR-DF22-1416PCFA/A2104B/X 3" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,09300 € | 10,93 € |
| 30 | 1,04667 € | 31,40 € |
| 50 | 1,02340 € | 51,17 € |
| 100 | 0,97700 € | 97,70 € |
| 250 | 0,88392 € | 220,98 € |
| 500 | 0,81414 € | 407,07 € |
| 1 000 | 0,69783 € | 697,83 € |
| 2 500 | 0,65132 € | 1 628,30 € |
| 5 000 | 0,61875 € | 3 093,75 € |
| Unit Price without VAT: | 1,09300 € |
|---|---|
| Unit Price with VAT: | 1,32253 € |

