Image for HR11-9BJB-4S(73) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR11-9BJB-4S(73)

DigiKey Part Number
HR11-9BJB-4S(73)-ND
Manufacturer
Manufacturer Product Number
HR11-9BJB-4S(73)
Description
CONN JACK FMALE 4P SOLDER CUP
Customer Reference
Detailed Description
4 Position Circular Connector Jack, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR11-9BJB-4S(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
4
Shell Size - Insert
9
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
0.177" ~ 0.217" (4.50mm ~ 5.50mm)
Operating Temperature
-10°C ~ 60°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.