
PQ50WT-12S-CA-UNIT | |
|---|---|
DigiKey Part Number | 26-PQ50WT-12S-CA-UNIT-ND |
Manufacturer | |
Manufacturer Product Number | PQ50WT-12S-CA-UNIT |
Description | WATERPROOF POWER SUPPLY/SIGNAL H |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 12 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 12 | |
Termination Style | Crimp | |
Operating Temperature | -40°C ~ 105°C | |
Color | Black | |
Housing Material | Polybutylene Terephthalate (PBT) |

