
QR/P4-16S-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P4-16S-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P4-16S-C(21) |
Description | CONN RCPT HSG RACK & PNL 16P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 4,05300 € | 40,53 € |
| 25 | 3,79920 € | 94,98 € |
| 50 | 3,61740 € | 180,87 € |
| 100 | 3,44470 € | 344,47 € |
| 250 | 3,22904 € | 807,26 € |
| 500 | 3,07500 € | 1 537,50 € |
| 1 000 | 2,92834 € | 2 928,34 € |
| 2 500 | 2,74521 € | 6 863,03 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,77170 € |

