
C0805X105K025TX | |
|---|---|
DigiKey Part Number | 4587-C0805X105K025TXTR-ND - Tape & Reel (TR) 4587-C0805X105K025TXCT-ND - Cut Tape (CT) 4587-C0805X105K025TXDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805X105K025TX |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06100 € | 6,10 € |
| 500 | 0,04656 € | 23,28 € |
| 1 000 | 0,04213 € | 42,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03665 € | 109,95 € |
| 6 000 | 0,03397 € | 203,82 € |
| 9 000 | 0,03263 € | 293,67 € |
| 15 000 | 0,03115 € | 467,25 € |
| 21 000 | 0,03028 € | 635,88 € |
| 30 000 | 0,02945 € | 883,50 € |
| 36 000 | 0,02905 € | 1 045,80 € |
| 72 000 | 0,02772 € | 1 995,84 € |
| 75 000 | 0,02765 € | 2 073,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

