


HRF-SW1030-E | |
|---|---|
DigiKey Part Number | 342-1045-ND |
Manufacturer | |
Manufacturer Product Number | HRF-SW1030-E |
Description | BOARD EVALUATION FOR HRF-SW1030 |
Customer Reference | |
Detailed Description | HRF-SW1030 - Switch (SP6T) 0Hz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch, SP6T | |
Frequency | 0Hz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HRF-SW1030 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 2.5GHz | |
Function | Switch (SP6T) |

