
060-0743-06TJG | |
|---|---|
DigiKey Part Number | 1566-060-0743-06TJG-ND |
Manufacturer | |
Manufacturer Product Number | 060-0743-06TJG |
Description | MODEL TJE, 5,000 PSI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Absolute, Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 10 V 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute, Gauge | |
Operating Pressure | 5000PSI (34473.79kPa) | |
Output Type | Analog Current/Voltage | |
Output | 4 mA ~ 20 mA, 0 V ~ 10 V | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | - | |
Operating Temperature | 15°C ~ 70°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 620,49000 € | 1 620,49 € |
| 5 | 1 539,74000 € | 7 698,70 € |
| Unit Price without VAT: | 1 620,49000 € |
|---|---|
| Unit Price with VAT: | 1 960,79290 € |


