
13C1000PA4K | |
|---|---|
DigiKey Part Number | 287-1123-ND |
Manufacturer | |
Manufacturer Product Number | 13C1000PA4K |
Description | SENSOR 1000PSIA COMP RATIO OUT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Absolute Male - 1/8" (3.18mm) NPT 98 mV ~ 102 mV Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 1000PSI (6894.76kPa) | |
Output Type | Wheatstone Bridge | |
Output | 98 mV ~ 102 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | 15V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 3000PSI (20684.27kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,44000 € | 352,44 € |
| 5 | 331,38200 € | 1 656,91 € |
| 10 | 323,54100 € | 3 235,41 € |
| 25 | 314,15800 € | 7 853,95 € |
| Unit Price without VAT: | 352,44000 € |
|---|---|
| Unit Price with VAT: | 426,45240 € |

