380000M8630 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Precision Electronics Corporation
In Stock: 2 058
Unit Price: 16,55000 €
Datasheet
Image for 380000M8630 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380000M8630

DigiKey Part Number
380000M8630-ND
Manufacturer
Manufacturer Product Number
380000M8630
Description
POT 2.5K OHM 2W PLASTIC LINEAR
Customer Reference
Detailed Description
2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
2.5k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
312°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.766" (19.46mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.094" Dia (27.79mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 103 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

103In Stock
Ships from WEC