
5SE1-6 | |
|---|---|
DigiKey Part Number | 480-4293-ND |
Manufacturer | |
Manufacturer Product Number | 5SE1-6 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Wire Leads |
Series | Ingress Protection Waterproof |
Packaging Bulk | Operating Force 141 ~ 482gf |
Part Status Obsolete | Release Force 113gf |
Circuit SPDT | Operating Position 0.425" (10.8mm) |
Switch Function On-Mom | Pretravel 0.050" (1.27mm) |
Current Rating (Amps) 5A (AC/DC) | Differential Travel 0.004" (0.1mm) |
Voltage Rating - AC 250 V | Overtravel 0.003" (0.076mm) |
Voltage Rating - DC 30 V | Operating Temperature -26°C ~ 85°C |
Actuator Type Round (Pin Plunger) |

