Direct

DCXL01DS | |
|---|---|
DigiKey Part Number | 480-2662-5-ND |
Manufacturer | |
Manufacturer Product Number | DCXL01DS |
Description | SENSOR 0.04PSID 0.19" .01V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04PSI (0.25kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 10 mV (12V) 6-SIP Module |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 3V ~ 16V |
Series | Port Size Male - 0.19" (4.83mm) Tube, Dual |
Packaging Tube | Port Style Barbed |
Part Status Obsolete | Features Temperature Compensated |
Applications Board Mount | Termination Style PC Pin |
Pressure Type Differential | Maximum Pressure 5PSI (34.47kPa) |
Operating Pressure 0.04PSI (0.25kPa) | Operating Temperature -25°C ~ 85°C |
Output Type Wheatstone Bridge | Mounting Type Through Hole |
Output 0 mV ~ 10 mV (12V) | Package / Case 6-SIP Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1 INCH-D-MV | Amphenol All Sensors Corporation | 37 | 442-1037-ND | 70,55000 € | Direct |


