Image for FF-SRS59352 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF-SRS59352

DigiKey Part Number
480-FF-SRS59352-ND
Manufacturer
Manufacturer Product Number
FF-SRS59352
Description
SAFETY MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Manufacturer
Honeywell Sensing and Productivity Solutions
Contact Rating (Current)
10 A
Series
Features
Lighted Indicator
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operate Time
300 ms
Mounting Type
DIN Rail
Release Time
25 ms
Coil Voltage
24VDC
Operating Temperature
-15°C ~ 55°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51 241,82000 €6 209,10 €
Unit Price without VAT:1 241,82000 €
Unit Price with VAT:1 502,60220 €