
GSAA04A1B | |
|---|---|
DigiKey Part Number | GSAA04A1B-ND |
Manufacturer | |
Manufacturer Product Number | GSAA04A1B |
Description | SWITCH SNAP ACTION DPST 6A 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC (MBB) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Side Rotary, Roller |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 33gf |
Circuit DPST-NO/NC (MBB) | Differential Travel 12° |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 6A (AC), 2.8A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 120 V | Operating Temperature -25°C ~ 80°C |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4B-2111N | Omron Automation and Safety | 0 | SW1518-ND | 102,06000 € | Similar |
| D4B-2115N | Omron Automation and Safety | 3 | Z7051-ND | 108,32000 € | Similar |
| D4B-2511N | Omron Automation and Safety | 1 | Z9017-ND | 114,56000 € | Similar |
| D4B-2515N | Omron Automation and Safety | 1 | Z9018-ND | 111,22000 € | Similar |
| D4B-4111N | Omron Automation and Safety | 3 | Z5672-ND | 102,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 220,01720 € | 5 500,43 € |
| Unit Price without VAT: | 220,01720 € |
|---|---|
| Unit Price with VAT: | 266,22081 € |






