
MIPAG1XX016BAAAX | |
|---|---|
DigiKey Part Number | 480-MIPAG1XX016BAAAX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAG1XX016BAAAX |
Description | MIP, RAT., 16BARA, PACKARD, G1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Absolute Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 232.06PSI (1600kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.15% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,94000 € | 62,94 € |
| 5 | 58,15200 € | 290,76 € |
| 10 | 56,36900 € | 563,69 € |
| 25 | 54,24040 € | 1 356,01 € |
| 85 | 51,75306 € | 4 399,01 € |
| 170 | 50,50418 € | 8 585,71 € |
| Unit Price without VAT: | 62,94000 € |
|---|---|
| Unit Price with VAT: | 76,15740 € |


