


1399.17.0222 | |
|---|---|
DigiKey Part Number | 3628-1399.17.0222-ND |
Manufacturer | |
Manufacturer Product Number | 1399.17.0222 |
Description | 1399.17.0222 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Module N Type Female (2) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1399.17.0222 Models |
Category | Number of Bands 7 |
Manufacturer Huber+Suhner, Inc. | VSWR 1.7, 1.8, 1.9, 2, 2.1 |
Packaging Bulk | Gain 6dBi, 5dBi, 6dBi, 7.5dBi, 6.5dBi, 6.5dBi, 7.5dBi |
Part Status Active | Features Cable - 200mm |
RF Family/Standard Cellular, WiFi | Termination N Type Female (2) |
Frequency Group Wide Band | Ingress Protection IP67, IP69 |
Frequency (Center/Band) 655.5MHz, 742MHz, 875MHz, 2.025GHz, 3GHz, 4.1GHz, 6.012GHz | Mounting Type Chassis Mount |
Frequency Range 617MHz ~ 694MHz, 694MHz ~ 790MHz, 790MHz ~ 960MHz, 1.35GHz ~ 2.7GHz, 2.7GHz ~ 3.3GHz, 3.3GHz ~ 4.9GHz, 4.9GHz ~ 7.125GHz | Height (Max) 3.213" (81.60mm) |
Antenna Type Module | Applications Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,06000 € | 768,06 € |
| 10 | 677,93400 € | 6 779,34 € |
| Unit Price without VAT: | 768,06000 € |
|---|---|
| Unit Price with VAT: | 929,35260 € |

