22_SMA-50-0-4/111_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 15,52700 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 8,97370 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,66530 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,28573 €
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 385
Unit Price: 5,84000 €
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 16
Unit Price: 6,38000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 28,36000 €
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22_SMA-50-0-4/111_NE

DigiKey Part Number
3628-22_SMA-50-0-4/111_NE-ND
Manufacturer
Manufacturer Product Number
22_SMA-50-0-4/111_NE
Description
22_SMA-50-0-4/111_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
22_SMA-50-0-4/111_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,64400 €136,44 €
Manufacturers Standard Package
Unit Price without VAT:13,64400 €
Unit Price with VAT:16,50924 €