
848657 | |
|---|---|
DigiKey Part Number | 3628-848657-ND |
Manufacturer | |
Manufacturer Product Number | 848657 |
Description | 848657 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight 7/16 - Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 420MHz | |
Frequency Range | 410MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | - | |
Termination | 7/16 - Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 122.598" (3114.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 550,10000 € | 1 550,10 € |
| Unit Price without VAT: | 1 550,10000 € |
|---|---|
| Unit Price with VAT: | 1 875,62100 € |

