
9071.99.0547 (73_Z-0-0-547) | |
|---|---|
DigiKey Part Number | 3628-9071.99.0547(73_Z-0-0-547)-ND |
Manufacturer | |
Manufacturer Product Number | 9071.99.0547 (73_Z-0-0-547) |
Description | GDT 230 V 30KA 1 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 30000A (30kA) ±15% 1 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 30000A (30kA) | |
Tolerance | ±15% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,62000 € | 19,62 € |
| 10 | 16,67800 € | 166,78 € |
| 25 | 15,63440 € | 390,86 € |
| 50 | 14,88820 € | 744,41 € |
| 100 | 14,17800 € | 1 417,80 € |
| 250 | 13,29116 € | 3 322,79 € |
| 500 | 12,65762 € | 6 328,81 € |
| Unit Price without VAT: | 19,62000 € |
|---|---|
| Unit Price with VAT: | 23,74020 € |

