
UMHVP-1210N | |
|---|---|
DigiKey Part Number | 2244-UMHVP-1210N-ND |
Manufacturer | |
Manufacturer Product Number | UMHVP-1210N |
Description | HV DC-DC CONVERTER, 12V IN, -1KV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -1000V 500µA 0V - 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500µA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,63000 € | 134,63 € |
| 5 | 129,61200 € | 648,06 € |
| 10 | 127,50200 € | 1 275,02 € |
| 25 | 124,76440 € | 3 119,11 € |
| 50 | 122,72940 € | 6 136,47 € |
| Unit Price without VAT: | 134,63000 € |
|---|---|
| Unit Price with VAT: | 162,90230 € |


