50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H03X224VB

DigiKey Part Number
4024-H03X224VBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H03X224VB
Description
TVS DIODE 24VWM 50VC DFN1006
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
17pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 920
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY ELECTRONIC (CAYMAN) LIMITED, TAIWAN BRANCH
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,09100 €0,91 €
500,08600 €4,30 €
1000,08180 €8,18 €
5000,07746 €38,73 €
1 0000,06885 €68,85 €
Unit Price without VAT:0,09100 €
Unit Price with VAT:0,11011 €