
20698-016E-01 | |
|---|---|
DigiKey Part Number | 5378-20698-016E-01TR-ND - Tape & Reel (TR) 5378-20698-016E-01CT-ND - Cut Tape (CT) 5378-20698-016E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20698-016E-01 |
Description | NOVASTACK 35-HDP RECEPTACLE 16P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 (16 + 4 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,11600 € | 11,16 € |
| 25 | 1,04600 € | 26,15 € |
| 50 | 0,99580 € | 49,79 € |
| 100 | 0,94820 € | 94,82 € |
| 250 | 0,88880 € | 222,20 € |
| 500 | 0,84634 € | 423,17 € |
| 1 000 | 0,80595 € | 805,95 € |
| 2 500 | 0,79003 € | 1 975,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,68517 € | 6 851,70 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |


