New Product
Image for 8-25-0857 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-25-0857

DigiKey Part Number
5378-8-25-0857-ND
Manufacturer
Manufacturer Product Number
8-25-0857
Description
MHF I-I OD 1.80 500MM R180
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.80mm OD Coaxial Cable 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
I-PEX
2nd Connector Mounting Type
Panel Mount
Series
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
19.69" (500.00mm)
Part Status
Active
Cable Type
1.80mm OD Coaxial Cable
Style
I-PEX MHF1 to I-PEX MHF1
Cable Impedance
50 Ohms
1st Connector
I-PEX MHF1 Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
9 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
I-PEX MHF1 Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,54700 €15,47 €
251,44960 €36,24 €
501,38040 €69,02 €
1001,31450 €131,45 €
2501,23208 €308,02 €
5001,17326 €586,63 €
1 0001,11725 €1 117,25 €
2 5001,04735 €2 618,38 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,20220 €