
15DYS836-180222W-2.5 | |
|---|---|
DigiKey Part Number | 2882-15DYS836-180222W-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS836-180222W-2.5 |
Description | AC/DC DESKTOP ADAPTER 18V 40W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 2.22A | |
Power (Watts) | 40 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | - | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.84" L x 2.07" W x 1.27" H (97.5mm x 52.5mm x 32.3mm) | |
Approval Agency | CE, cULus, RCM, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 5 | 12,28600 € | 61,43 € |
| 10 | 11,85000 € | 118,50 € |
| 25 | 11,29760 € | 282,44 € |
| 50 | 10,89700 € | 544,85 € |
| 100 | 10,51040 € | 1 051,04 € |
| 250 | 10,02044 € | 2 505,11 € |
| 500 | 9,66504 € | 4 832,52 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 16,16560 € |

