
S5-5-F8-92-SG-ST4 | |
|---|---|
DigiKey Part Number | 1885-S5-5-F8-92-SG-ST4-ND |
Manufacturer | |
Manufacturer Product Number | S5-5-F8-92-SG-ST4 |
Description | 952051930 SAFETY SENSOR S5 R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 314.961" (0m ~ 8m) PNP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 314.961" (0m ~ 8m) | |
Voltage - Supply | 20.4V ~ 27.6V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 € | 103,52 € |
| 10 | 88,60500 € | 886,05 € |
| 100 | 80,04690 € | 8 004,69 € |
| Unit Price without VAT: | 103,52000 € |
|---|---|
| Unit Price with VAT: | 125,25920 € |

