
DI6004 | |
|---|---|
DigiKey Part Number | 2330-DI6004-ND |
Manufacturer | |
Manufacturer Product Number | DI6004 |
Description | SPEED MONITOR; M18 X 1; PNP; NOR |
Customer Reference | |
Detailed Description | Magnetic Magnetic NPN/PNP-NC/NO Connector Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | DI6004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Output Type | NPN/PNP-NC/NO | |
Actuator Material | - | |
Termination Style | Connector | |
Frequency | 500 Hz | |
Voltage - Supply | 10V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded - M12 |

