
DV2310 | |
|---|---|
DigiKey Part Number | 2330-DV2310-ND |
Manufacturer | |
Manufacturer Product Number | DV2310 |
Description | 3SEGMENT LED TOWER LIGHT; IOLINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED M12 |
Datasheet | Datasheet |
EDA/CAD Models | DV2310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Termination Style | M12 | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,00000 € | 316,00 € |
| 5 | 278,27400 € | 1 391,37 € |
| 10 | 264,57800 € | 2 645,78 € |
| Unit Price without VAT: | 316,00000 € |
|---|---|
| Unit Price with VAT: | 382,36000 € |

