EVC928 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 149,06100 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 134,10400 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 117,29000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 94,93000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 29
Unit Price: 74,47000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 111,20500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 97,25250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 133,58250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 92,01250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 134,44250 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 100,07417 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 88,74000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 86,38708 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 91,09750 €
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVC928

DigiKey Part Number
2330-EVC928-ND
Manufacturer
Manufacturer Product Number
EVC928
Description
INDUSTRIAL AUTOMATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
EVC928 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
32.81' (10.00m)
Manufacturer
ifm efector, inc.
Cable Type
Round
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09472202012018HARTING009472202012018-ND149,06100 €Parametric Equivalent
09480222011100HARTING01195-09480222011100-ND134,10400 €Parametric Equivalent
1038730Phoenix Contact1277-1038730-ND117,29000 €Parametric Equivalent
1102200100Weidmüller0281-1102200100-ND94,93000 €Parametric Equivalent
1192137Phoenix Contact29277-1192137-ND74,47000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,67000 €74,67 €
Manufacturers Standard Package
Unit Price without VAT:74,67000 €
Unit Price with VAT:90,35070 €