
GI711S | |
|---|---|
DigiKey Part Number | 2330-GI711S-ND |
Manufacturer | |
Manufacturer Product Number | GI711S |
Description | SENSOR PROX INDUCTIVE 1-15MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" ~ 0.591" (1mm ~ 15mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | GI711S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" ~ 0.591" (1mm ~ 15mm) | |
Output Type | PNP, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT), Stainless Steel | |
Voltage - Supply | 19.2V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,38000 € | 201,38 € |
| Unit Price without VAT: | 201,38000 € |
|---|---|
| Unit Price with VAT: | 243,66980 € |

