
JAC201 | |
|---|---|
DigiKey Part Number | 2330-JAC201-ND |
Manufacturer | |
Manufacturer Product Number | JAC201 |
Description | DIFFUSE REFLECTION SENSOR; PNP; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 1.969" (50mm) PNP |
Datasheet | Datasheet |
EDA/CAD Models | JAC201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP | |
Light Source | - | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65, IP67, IP68 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,02000 € | 117,02 € |
| Unit Price without VAT: | 117,02000 € |
|---|---|
| Unit Price with VAT: | 141,59420 € |

