
JN2201 | |
|---|---|
DigiKey Part Number | 2330-JN2201-ND |
Manufacturer | |
Manufacturer Product Number | JN2201 |
Description | INCLINATION SENSOR 45 ,PNP/NPN, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±45° X, Y Axis 0.5Hz ~ 10Hz Bandwidth Module |
Datasheet | Datasheet |
EDA/CAD Models | JN2201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±45° | |
Sensitivity | - | |
Bandwidth | 0.5Hz ~ 10Hz | |
Voltage Rating | 9.2 V ~ 30 V | |
Output Type | Analog, Digital | |
Interface | IO-Link | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,05000 € | 447,05 € |
| 5 | 394,69800 € | 1 973,49 € |
| 10 | 375,86400 € | 3 758,64 € |
| Unit Price without VAT: | 447,05000 € |
|---|---|
| Unit Price with VAT: | 540,93050 € |


