Through-Beam Optical Sensor 32.81' (10m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O6E302

DigiKey Part Number
2330-O6E302-ND
Manufacturer
Manufacturer Product Number
O6E302
Description
THROUGH-BEAM SENSOR; RED LIGHT;
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 32.81' (10m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
O6E302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
32.81' (10m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red (633nm)
Connection Method
Connector, M8
Ingress Protection
IP65, IP67, IP68, IP69K
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,61000 €89,61 €
Manufacturers Standard Package
Unit Price without VAT:89,61000 €
Unit Price with VAT:108,42810 €