
PI1707 | |
|---|---|
DigiKey Part Number | 2330-PI1707-ND |
Manufacturer | |
Manufacturer Product Number | PI1707 |
Description | FLUSH PRESSURE SENSOR, -0.72 TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.73 ~ 14.5PSI (-5 ~ 100kPa) Relative, Vacuum Male - 1" (25.4mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PI1707 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Relative, Vacuum | |
Operating Pressure | -0.73 ~ 14.5PSI (-5 ~ 100kPa) | |
Output Type | Analog, Digital | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.2% | |
Voltage - Supply | 18V ~ 30V, 20V ~ 30V | |
Port Size | Male - 1" (25.4mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,71000 € | 681,71 € |
| 5 | 604,05600 € | 3 020,28 € |
| 10 | 576,39500 € | 5 763,95 € |
| Unit Price without VAT: | 681,71000 € |
|---|---|
| Unit Price with VAT: | 824,86910 € |

