New at DigiKey
Image for CF240-03-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF240-03-14

DigiKey Part Number
4903-CF240-03-14-ND
4903-CF240-03-14-DS-ND
Manufacturer
Manufacturer Product Number
CF240-03-14
Description
PVC300V 14C/22AWG DATA CBL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 14 Conductor Multi-Conductor Cable Gray 22 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Gray
Packaging
Spool
Digi-Spool®, Continuous Spool
Ratings
UL Style 20233
Part Status
Active
Features
Flame Retardant, Oil Resistant
Cable Type
Voltage
300 V
Number of Conductors
14
Usage
Industrial
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
90%
Jacket (Insulation) Diameter
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 856 Feet
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
16,08000 €6,08 €
55,42800 €27,14 €
105,16700 €51,67 €
254,84040 €121,01 €
504,60480 €230,24 €
1004,37900 €437,90 €
2504,09460 €1 023,65 €
5003,88946 €1 944,73 €
1 0003,69259 €3 692,59 €
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
1 0002,73885 €2 738,85 €
2 0002,59935 €5 198,70 €
3 0002,54970 €7 649,10 €
Manufacturers Standard Package
Unit Price without VAT:6,08000 €
Unit Price with VAT:7,35680 €