
Category | Thickness 0.0060" (6.0 mils, 0.152mm) |
Manufacturer 3M | Width 0.47" (12.00mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage General Purpose |
Tape Type Filament | Shelf Life Start Date of Manufacture |
Adhesive Synthetic Rubber Based | Shelf Life 18 Months |
Backing, Carrier Scotchpro™ Film | Storage/Refrigeration Temperature 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,98000 € | 12,98 € |
| 10 | 11,03400 € | 110,34 € |
| 25 | 9,37240 € | 234,31 € |
| 50 | 8,72120 € | 436,06 € |
| 100 | 8,37000 € | 837,00 € |
| 200 | 8,12150 € | 1 624,30 € |
| Unit Price without VAT: | 12,98000 € |
|---|---|
| Unit Price with VAT: | 15,70580 € |

