
IF 637-1-5 | |
|---|---|
DigiKey Part Number | FB157-ND |
Manufacturer | |
Manufacturer Product Number | IF 637-1-5 |
Description | FIBER OPTIC CBL SMA-SMA POF 1.5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SMA 905 To SMA 905 4.9' (1.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SMA 905 | |
2nd Connector | SMA 905 | |
Cable Diameter | 0.09" (2.2mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | - | |
Length - Overall | 4.9' (1.5m) | |
Type | POF | |
Ratings | - | |
Bend Radius | 25mm | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyamide | |
Return Loss | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |



